The TSEC-476-K006TQ is a 47uF solid tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It features a low ESR of 0.25 and a leakage current of 2.96. The capacitor is designed for surface mount applications and is packaged in a 6032-28 case. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.25Ohm |
| Leakage Current | 2.96uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |