The TSEC-685-M020T is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 20%. It has a low ESR of 0.6 and a leakage current of 1.36. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is packaged in a 6032-28 case.
RCD TSEC-685-M020T technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 1.36uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEC-685-M020T to view detailed technical specifications.
No datasheet is available for this part.