The TSED-336-M020T is a 33uF tantalum capacitor with a 20VDC rating and 20% tolerance. It features a low ESR of 0.25 and a leakage current of 6.6. This surface mount capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The capacitor is compliant with the 7343-31 package type.
RCD TSED-336-M020T technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.25Ohm |
| Leakage Current | 6.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSED-336-M020T to view detailed technical specifications.
No datasheet is available for this part.