The TSED-476-J020TQ is a 47uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a low ESR of 0.2 and a leakage current of 9.4. Operating temperature range is -55°C to 125°C. The capacitor is a surface mount device with a 7343-31 package and inward L termination style. It is constructed with a flat construction and has a low ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 0.2Ohm |
| Leakage Current | 9.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |