The RCD TSED-476-M020T is a 47uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a low ESR of 0.2 and a leakage current of 9.4. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is packaged in a 7343-31 case code and features an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 9.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |