This 15uF tantalum capacitor has a maximum working voltage of 35VDC and a tolerance of 5%. It features low ESR and a leakage current of 5.25. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a surface mount package type 7343H and is suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.3Ohm |
| Leakage Current | 5.25uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |