The TSEE-156-K035BQ is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.3. The capacitor is designed for surface mount applications and is constructed in a flat style with an inward L termination. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
RCD TSEE-156-K035BQ technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 5.25uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |