Cap Tant Solid 15uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343H 0.3 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
RCD TSEE-156-M035TQ technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 5.25uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |