Cap Tant Solid 330uF 4V E CASE 5% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343H 0.15 Ohm 125°C Bulk
RCD TSEE-337-J004B technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 0.15Ohm |
| Leakage Current | 13.2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEE-337-J004B to view detailed technical specifications.
No datasheet is available for this part.