The TSEE-477-K006BW is a 470uF solid tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a low ESR of 0.1 and a leakage current of 29.61. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a surface mount package with a 7343H case code and is suitable for operation over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 29.61uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |