The TSEE-687-K006BW is a solid tantalum capacitor with a capacitance of 680uF and a working voltage of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.1. The capacitor has a leakage current of 42.84 and is constructed with a flat design. It is available in a 7343H package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 42.84uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |