The TSEE-687-M004TW is a 680uF tantalum capacitor with a voltage rating of 4VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.1 and a leakage current of 27.2. The capacitor is constructed with a flat construction and has a low ESR type. It is available in a 7343H package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
RCD TSEE-687-M004TW technical specifications.
| Capacitance | 680uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 27.2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.