The TSS-224-J020T is a 20VDC tantalum capacitor with a capacitance of 0.22uF and a tolerance of 5%. It has an ESR of 25 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation from -55 to 125 degrees Celsius and is available in a 2012 package with an inward L termination style.
RCD TSS-224-J020T technical specifications.
| Capacitance | 0.22uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSS-224-J020T to view detailed technical specifications.
No datasheet is available for this part.