The TSS-334-M020T is a solid tantalum capacitor with a capacitance of 0.33uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 25. The capacitor has a leakage current of 0.5 and is constructed with a flat construction. It is available in a 2012 package and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
RCD TSS-334-M020T technical specifications.
| Capacitance | 0.33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSS-334-M020T to view detailed technical specifications.
No datasheet is available for this part.