The TSS-335-J004B is a 3.3uF tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features an ESR of 20 and a leakage current of 0.5. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a 2012 package with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
RCD TSS-335-J004B technical specifications.
| Capacitance | 3.3uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 20Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSS-335-J004B to view detailed technical specifications.
No datasheet is available for this part.