Cap Tant Solid 0.47uF 20V S CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012 25 Ohm 125°C T/R
RCD TSS-474-M020T technical specifications.
| Capacitance | 0.47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSS-474-M020T to view detailed technical specifications.
No datasheet is available for this part.