The TSS-684-K016B is a 0.68uF surface mount tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 10%. It has a standard ESR of 25 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is packaged in a 2012 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |