Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
RCD ZC0402-T technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.