Switch Push Button DPDT Plunger 0.5A 50VDC PC Pins Thru-Hole
RDI RPS-24-1AN technical specifications.
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.5@50VDCA |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.