This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amperes at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch operates within a temperature range of -25 to 70 degrees Celsius. It is designed for through hole mounting and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
RDI RTS-1105-B-K-G technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |