This tactile switch features a single pole, single throw configuration with a round plunger actuator. It can handle a maximum current of 0.05 amps at 12 volts DC and has a maximum DC voltage rating of 12 volts. The switch operates within a temperature range of -25 to 70 degrees Celsius. It is designed for through hole mounting with PC pins and is suitable for applications requiring a tactile feedback mechanism.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |