The RTS-1105-E-N-G is a tactile switch with a SPST configuration and a round plunger actuator. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch operates within a temperature range of -25°C to 70°C and can be mounted through a hole. It features PC pins for termination and a straight body orientation.
Checking distributor stock and pricing after the page loads.
RDI RTS-1105-E-N-G technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |