This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amperes at 12 volts DC and a maximum DC voltage rating of 12 volts. The operating force required is 0.98 units. The switch is terminated with PC pins and is designed for through hole mounting. It operates within a temperature range of -25 to 70 degrees Celsius.
RDI RTS-1105G-A-K-X technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.