This SPST tactile switch features a round button actuator with a straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and an operating force of 0.98 newtons. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -25 to 70 degrees Celsius.
RDI RTS-1105G-D-K-G technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.