The RTS-1105G-D-R-X is a single-pole single-throw tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and an operating force of 2.55 units. The switch is designed for through-hole mounting and features PC pins for termination. It operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RDI RTS-1105G-D-R-X technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |