The SS-1206 from RDI is a SPDT slide switch with a max current rating of 0.5A at 50VDC and a max DC voltage rating of 50V. It features a top slide actuator style and solder lug termination. The switch is designed for panel mount applications and has a minimum operating temperature of -16°C and a maximum operating temperature of 60°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.5@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -16°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |