Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |