The ALC5611-GRT is a quad-channel audio codec from Realtek Semiconductor. It features 48 terminals in a quad-terminal position and operates over a temperature range of -25 to 85°C. The device is supplied with a voltage between 2.3 and 3.6V. The ALC5611-GRT is packaged in a 48-pin HVQCCN package with dimensions of 7mm in width and 7mm in length.
Realtek Semiconductor ALC5611-GRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.