The ALC5616-CGT is a quad-channel audio codec from Realtek Semiconductor. It operates within a temperature range of -25 to 85°C and is available in a 32-pin HVQCCN package. The device is designed to handle supply voltages between 1.1V and 1.9V. With a terminal position of QUAD, this IC is suitable for various applications. The ALC5616-CGT is categorized under specialized ICs for consumer use.
Realtek Semiconductor ALC5616-CGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.