The ALC655 is a quad channel audio codec with 48 terminals in a 7x7mm S-PQFP-G48 package. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device requires a supply voltage between 3.135 and 3.465 volts. It has one function and is available in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Realtek Semiconductor ALC655 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.