The ALC655-LF is a specialized IC with 48 terminals in a quad flatpack package, suitable for commercial temperature applications. It operates within a supply voltage range of 3.135 to 3.465V. The IC is designed for use in consumer applications, with a temperature grade of commercial. It has a single function and measures 7mm in width and length.
Checking distributor stock and pricing after the page loads.
Realtek Semiconductor ALC655-LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.