The Realtek ALC886-GR is a quad-channel CODEC with a commercial temperature range of 0 to 70 degrees Celsius. It has 48 terminals and a quad-terminal position. The device is packaged in a 7x7 LFQFP and operates at a nominal supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Realtek Semiconductor ALC886-GR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.