CMOS microcontroller featuring 50MHz clock speed and 32 I/O lines. This FLASH-based MCU offers 256 bytes of RAM and 98304 words of ROM. Operating within a commercial temperature range of 0°C to 70°C, it supports a nominal supply voltage of 3.3V. The component is housed in a 44-terminal PQCC package with a maximum operating frequency of 27MHz and includes an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
Realtek Semiconductor RTD2120S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.59 |
| Length | 16.59 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |