The RTL8019AS-LF is a commercial temperature range interface IC with 100 terminals in a quad terminal position, packaged in a 14mm x 20mm lead-free plastic QFP-100. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 70 degrees Celsius. The IC is designed for use in network interface applications.
Realtek Semiconductor RTL8019AS-LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.