The RTL8111E-VB-GR is a 48-pin quad bus controller IC from Realtek Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 1.05V, with a minimum of 1V and a maximum of 1.09V. It can handle clock frequencies up to 25 MHz. The IC is packaged in an HVQCCN package type.
Realtek Semiconductor RTL8111E-VB-GR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.09 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.