The RTL8139C is a commercial-grade, quad-terminal, serial IO/communication controller IC for LAN applications. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V. The device is packaged in a R-PQFP-G128 format and has a maximum supply current of 150mA.
Sign in to ask questions about the Realtek Semiconductor RTL8139C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Realtek Semiconductor RTL8139C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8139C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.