The RTL8139CL is a 128-pin quad serial IO/communication controller IC from Realtek Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a nominal supply voltage of 3.3V and has a maximum supply current of 150mA. It is packaged in a 128-pin R-PQFP-G128 quad flat pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Realtek Semiconductor RTL8139CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Realtek Semiconductor RTL8139CL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8139CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.