The RTL8139D is a specialized telecom IC with 100 terminals in a quad terminal position. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device is packaged in a 100-pin QFP package with dimensions of 14 by 20 millimeters. It has a single function and is designed to operate at a nominal supply voltage of 2.5 volts.
Realtek Semiconductor RTL8139D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.