The RTL8139DL-GR IC features a commercial temperature grade with a minimum operating temperature of 0 degrees and a maximum operating temperature of 70 degrees. It has 100 terminals and is available in a 14x14mm S-PQFP-G100 package. The IC has a single function and a nominal supply voltage of 2.5V. It is designed for use in specialized telecom applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |