The RTL8152B-VB-CG is a commercial-grade specialized IC with a nominal supply voltage of 3.3V. It features a quad terminal position and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 4x4mm HVQCCN package type with 24 terminals.
Checking distributor stock and pricing after the page loads.
Realtek Semiconductor RTL8152B-VB-CG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |