Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48
Realtek Semiconductor RTL8201CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8201CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.