Ethernet Transceiver, QCC40, QFN-40
Checking distributor stock and pricing after the page loads.
Realtek Semiconductor RTL8211FD-CG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| REACH | unknown |
| Military Spec | False |