The RTL8211FDI-CG is a 40-pin quad interface IC with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1V and a JEDEC package code of S-XQCC-N40. The IC is available in an HVQCCN package type with a width and length of 5mm. It has a single function and a quad terminal position.
Realtek Semiconductor RTL8211FDI-CG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.