
Isolated DC/DC converter, 40W output power, featuring dual ±12V outputs with 1.67A current capability per output. Operates from an 18-75VDC input range with a nominal input of 48VDC. Achieves 87.5% efficiency and offers 2.25kV isolation. Integrated protection features include UVLO, OVP, OCP, OTP, and SCP. Packaged as a through-hole module with dimensions of 2 x 1.6 x 0.41 inches.
Recom 30002864 technical specifications.
| Package/Case | Module |
| Current - Output 1 | -1.67A |
| Current - Output 2 | 1.67A |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPP40-W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30002864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.