Board mount DC/DC converter, 50W output power, featuring dual 12V and -12V outputs with 2.1A maximum current per output. Operates from a 25V to 75V input range with a nominal 48V input, achieving 89% efficiency. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Isolation voltage rated at 1.6kV, with a wide operating temperature range of -45°C to 85°C. Packaged as a through-hole module measuring 2 x 1.6 x 0.45 inches.
Recom 30003550 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Current - Output 2 | -2.1A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 2 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
