Board mount DC/DC converter, 50W output power, featuring dual 24V and -24V outputs with 1.05A maximum current per output. Operates from a wide 40-160VDC input range, with a nominal input of 110VDC. Achieves 89% efficiency and includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. This module offers 1.6kV isolation voltage and a broad operating temperature range of -45°C to 85°C. Housed in a 2" x 1.6" x 0.45" module package with through-hole mounting.
Recom 30003555 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.05A |
| Current - Output 2 | -1.05A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 110V |
| Number of Outputs | 2 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003555 to view detailed technical specifications.
No datasheet is available for this part.