Through-hole mounted DC-DC converter delivering a stable 2.5V output at up to 500mA, with a maximum power dissipation of 1.25W. Features 87% efficiency and 2kV isolation voltage, operating across a wide temperature range of -40°C to 85°C. Input voltage range is 4.75V to 32V, with a nominal input of 24V. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. This lead-free, RoHS compliant component is housed in a SIP package.
Recom R-782.5-0.5 technical specifications.
| Package/Case | SIP |
| Efficiency | 87% |
| Features | OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output | 2.5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | INNOLINE R-78-0.5 |
| Voltage - Output 1 | 2.5V |
| Weight | 1.9g |
| Width | 7.55mm |
| RoHS | Compliant |
No datasheet is available for this part.