Sign in to ask questions about the Recom RPM3.3-6.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RPM3.3-6.0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-MXMA-N25 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Line Regulation-Max | 3 |
| Load Regulation-Max | 3 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPM3.3-6.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.