The CMC-06 is a common mode choke with a current rating of 3.3A and an inductance of 325uH. It has a height of 8.8mm and a length of 11mm, with a weight of 1.5g. This component is lead free and RoHS compliant, with a packaging type of rail/tube. It is designed for use in through hole mounting and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Current | 3.3A |
| DC Resistance (DCR) | 35mR |
| Height | 8.8mm |
| Inductance | 325uH |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 3.3A |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CMC |
| Termination | Radial |
| Weight | 1.5g |
| Width | 11mm |
| RoHS | Not Compliant |