
Power and signal line common mode choke featuring 5.2A maximum DC current and 830µH inductance. This through-hole component offers a low 31mΩ DC resistance and operates across a wide temperature range of -40°C to 105°C. With two lines and radial termination, it is lead-free and RoHS compliant.
Recom CMC-08 technical specifications.
| Current | 5.2A |
| DC Resistance (DCR) | 31mR |
| Height | 9.8mm |
| Inductance | 830uH |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 5.2A |
| Max DC Current | 5.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CMC |
| Termination | Radial |
| Weight | 2g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Recom CMC-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
